



0ZCH0110FF2E | |
|---|---|
DigiKey Part Number | 5923-0ZCH0110FF2ETR-ND - Tape & Reel (TR) 5923-0ZCH0110FF2ECT-ND - Cut Tape (CT) 5923-0ZCH0110FF2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCH0110FF2E |
Description | PTC RESET FUSE 8V 1.1A 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 1.1 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCH0110FF2E Models |
Category | Time to Trip 300 ms |
Manufacturer Bel Fuse Inc. | Resistance - Initial (Ri) (Min) 60 mOhms |
Series | Resistance - Post Trip (R1) (Max) 210 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 8V | Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 1.1 A | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 2.2 A | Approval Agency AEC-Q200, cURus, TUV |
Current - Max 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 5 | 5,25600 Kč | 26,28 Kč |
| 10 | 4,85900 Kč | 48,59 Kč |
| 50 | 4,02920 Kč | 201,46 Kč |
| 100 | 3,71850 Kč | 371,85 Kč |
| 250 | 3,34356 Kč | 835,89 Kč |
| 500 | 3,08452 Kč | 1 542,26 Kč |
| 1 000 | 2,84511 Kč | 2 845,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,50134 Kč | 7 504,02 Kč |
| 6 000 | 2,30478 Kč | 13 828,68 Kč |
| 9 000 | 2,19648 Kč | 19 768,32 Kč |
| 15 000 | 2,06664 Kč | 30 999,60 Kč |
| 21 000 | 1,98492 Kč | 41 683,32 Kč |
| 30 000 | 1,90144 Kč | 57 043,20 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |


