



0ZCG0110CF2B | |
|---|---|
DigiKey Part Number | 5923-0ZCG0110CF2BTR-ND - Tape & Reel (TR) 5923-0ZCG0110CF2BCT-ND - Cut Tape (CT) 5923-0ZCG0110CF2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCG0110CF2B |
Description | PTC RESET FUSE 33V 1.1A 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCG0110CF2B Models |
Category | Resistance - Initial (Ri) (Min) 60 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 200 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 33V | Package / Case 1812 (4532 Metric), Concave |
Current - Hold (Ih) (Max) 1.1 A | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Trip (It) 2.2 A | Thickness (Max) 0.051" (1.30mm) |
Current - Max 100 A | Approval Agency AEC-Q200, TUV |
Time to Trip 500 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 5 | 6,54800 Kč | 32,74 Kč |
| 10 | 6,02700 Kč | 60,27 Kč |
| 50 | 4,99700 Kč | 249,85 Kč |
| 100 | 4,61320 Kč | 461,32 Kč |
| 250 | 4,14776 Kč | 1 036,94 Kč |
| 500 | 3,82616 Kč | 1 913,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,36511 Kč | 5 047,66 Kč |
| 3 000 | 3,10184 Kč | 9 305,52 Kč |
| 4 500 | 2,95675 Kč | 13 305,38 Kč |
| 7 500 | 2,78293 Kč | 20 871,97 Kč |
| 10 500 | 2,67356 Kč | 28 072,38 Kč |
| 15 000 | 2,56183 Kč | 38 427,45 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |










