Polymeric PTC Resettable Fuse 33V 1.85 A Ih Surface Mount 2920 (7351 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 33V 1.85 A Ih Surface Mount 2920 (7351 Metric), Concave
SMT Low Profile PTC Resettable Fuses | First Look
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZCF0185FF2C

DigiKey Part Number
5923-0ZCF0185FF2CTR-ND - Tape & Reel (TR)
5923-0ZCF0185FF2CCT-ND - Cut Tape (CT)
5923-0ZCF0185FF2CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCF0185FF2C
Description
PTC RESET FUSE 33V 1.85A 2920
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 33V 1.85 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCF0185FF2C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
33V
Current - Hold (Ih) (Max)
1.85 A
Current - Trip (It)
3.7 A
Current - Max
100 A
Time to Trip
2.5 s
Resistance - Initial (Ri) (Min)
40 mOhms
Resistance - Post Trip (R1) (Max)
150 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2920 (7351 Metric), Concave
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Approval Agency
AEC-Q200, cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 224
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,53000 Kč6,53 Kč
55,47400 Kč27,37 Kč
105,05200 Kč50,52 Kč
504,18900 Kč209,45 Kč
1003,86480 Kč386,48 Kč
2503,47492 Kč868,73 Kč
5003,20634 Kč1 603,17 Kč
1 0002,95710 Kč2 957,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,72661 Kč5 453,22 Kč
4 0002,51300 Kč10 052,00 Kč
6 0002,39528 Kč14 371,68 Kč
10 0002,25420 Kč22 542,00 Kč
14 0002,16543 Kč30 316,02 Kč
20 0002,07476 Kč41 495,20 Kč
50 0002,03185 Kč101 592,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,53000 Kč
Unit Price with VAT:7,90130 Kč