



0ZCF0110FF2C | |
|---|---|
DigiKey Part Number | 5923-0ZCF0110FF2CTR-ND - Tape & Reel (TR) 5923-0ZCF0110FF2CCT-ND - Cut Tape (CT) 5923-0ZCF0110FF2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCF0110FF2C |
Description | PTC RESET FUSE 33V 1.1A 2920 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCF0110FF2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 100 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 90 mOhms | |
Resistance - Post Trip (R1) (Max) | 410 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 5 | 6,06200 Kč | 30,31 Kč |
| 10 | 5,59900 Kč | 55,99 Kč |
| 50 | 4,64780 Kč | 232,39 Kč |
| 100 | 4,29000 Kč | 429,00 Kč |
| 250 | 3,85720 Kč | 964,30 Kč |
| 500 | 3,55830 Kč | 1 779,15 Kč |
| 1 000 | 3,28191 Kč | 3 281,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,08964 Kč | 4 179,28 Kč |
| 4 000 | 1,92618 Kč | 7 704,72 Kč |
| 6 000 | 1,83619 Kč | 11 017,14 Kč |
| 10 000 | 1,72827 Kč | 17 282,70 Kč |
| 14 000 | 1,66039 Kč | 23 245,46 Kč |
| 20 000 | 1,59106 Kč | 31 821,20 Kč |
| 50 000 | 1,51613 Kč | 75 806,50 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |








