
0HAAL4000-02 | |
|---|---|
DigiKey Part Number | 5923-0HAAL4000-02CT-ND - Cut Tape (CT) 5923-0HAAL4000-02TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0HAAL4000-02 |
Description | 2-PIN RADIAL FUSE, RECTANGULAR, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Board Mount (Cartridge Style Excluded), Plastic Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 0HAAL4000-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 40A | |
Melting I²t | 98.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.331" L x 0.157" W x 0.307" H (8.40mm x 4.00mm x 7.80mm) | |
DC Cold Resistance | 0.014 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 5 | 10,29000 Kč | 51,45 Kč |
| 10 | 9,49100 Kč | 94,91 Kč |
| 50 | 7,87000 Kč | 393,50 Kč |
| 100 | 7,26110 Kč | 726,11 Kč |
| 250 | 6,52700 Kč | 1 631,75 Kč |
| 500 | 6,02054 Kč | 3 010,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,55166 Kč | 5 551,66 Kč |
| 2 000 | 5,11732 Kč | 10 234,64 Kč |
| 3 000 | 4,87812 Kč | 14 634,36 Kč |
| 5 000 | 4,59134 Kč | 22 956,70 Kč |
| 7 000 | 4,41093 Kč | 30 876,51 Kč |
| 10 000 | 4,22667 Kč | 42 266,70 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

