4 A 250 V Fuse Board Mount (Cartridge Style Excluded), Plastic Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0HAAL4000-02

DigiKey Part Number
5923-0HAAL4000-02CT-ND - Cut Tape (CT)
5923-0HAAL4000-02TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0HAAL4000-02
Description
2-PIN RADIAL FUSE, RECTANGULAR,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 A 250 V Fuse Board Mount (Cartridge Style Excluded), Plastic Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0HAAL4000-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
40A
Melting I²t
98.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.331" L x 0.157" W x 0.307" H (8.40mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.014 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
510,29000 Kč51,45 Kč
109,49100 Kč94,91 Kč
507,87000 Kč393,50 Kč
1007,26110 Kč726,11 Kč
2506,52700 Kč1 631,75 Kč
5006,02054 Kč3 010,27 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0005,55166 Kč5 551,66 Kč
2 0005,11732 Kč10 234,64 Kč
3 0004,87812 Kč14 634,36 Kč
5 0004,59134 Kč22 956,70 Kč
7 0004,41093 Kč30 876,51 Kč
10 0004,22667 Kč42 266,70 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč