0HAAL5000-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0HAAL3150-02

DigiKey Part Number
5923-0HAAL3150-02CT-ND - Cut Tape (CT)
5923-0HAAL3150-02TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0HAAL3150-02
Description
2-PIN RADIAL FUSE, RECTANGULAR,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
68.0
Approval Agency
CCC, cURus, VDE
Operating Temperature
-55°C ~ 125°C
Size / Dimension
0.331" L x 0.157" W x 0.307" H (8.40mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.018 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 976
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,95000 Kč10,95 Kč
59,09400 Kč45,47 Kč
108,39900 Kč83,99 Kč
506,97180 Kč348,59 Kč
1006,43290 Kč643,29 Kč
2505,78456 Kč1 446,14 Kč
5005,33534 Kč2 667,67 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0004,92023 Kč4 920,23 Kč
2 0004,53544 Kč9 070,88 Kč
3 0004,32353 Kč12 970,59 Kč
5 0004,06951 Kč20 347,55 Kč
7 0003,90974 Kč27 368,18 Kč
10 0003,74654 Kč37 465,40 Kč
25 0003,55745 Kč88 936,25 Kč
Manufacturers Standard Package
Unit Price without VAT:10,95000 Kč
Unit Price with VAT:13,24950 Kč