2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded), Plastic Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0HAAL2500-02

DigiKey Part Number
5923-0HAAL2500-02CT-ND - Cut Tape (CT)
5923-0HAAL2500-02TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0HAAL2500-02
Description
2-PIN RADIAL FUSE, RECTANGULAR,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded), Plastic Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0HAAL2500-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
35.0
Approval Agency
CCC, cURus, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.331" L x 0.157" W x 0.307" H (8.40mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.024 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 649
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
59,53400 Kč47,67 Kč
108,79800 Kč87,98 Kč
507,30320 Kč365,16 Kč
1006,74040 Kč674,04 Kč
2506,06004 Kč1 515,01 Kč
5005,59008 Kč2 795,04 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0005,15480 Kč5 154,80 Kč
2 0004,75174 Kč9 503,48 Kč
3 0004,52969 Kč13 589,07 Kč
5 0004,26356 Kč21 317,80 Kč
7 0004,09617 Kč28 673,19 Kč
10 0003,92518 Kč39 251,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč