
0HAAL2000-02 | |
|---|---|
DigiKey Part Number | 5923-0HAAL2000-02CT-ND - Cut Tape (CT) 5923-0HAAL2000-02TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0HAAL2000-02 |
Description | 2-PIN RADIAL FUSE, RECTANGULAR, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 28.8 | |
Approval Agency | CCC, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Size / Dimension | 0.331" L x 0.157" W x 0.307" H (8.40mm x 4.00mm x 7.80mm) | |
DC Cold Resistance | 0.033 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 Kč | 10,83 Kč |
| 5 | 8,99800 Kč | 44,99 Kč |
| 10 | 8,31100 Kč | 83,11 Kč |
| 50 | 6,89880 Kč | 344,94 Kč |
| 100 | 6,36560 Kč | 636,56 Kč |
| 250 | 5,72408 Kč | 1 431,02 Kč |
| 500 | 5,27958 Kč | 2 639,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,86880 Kč | 4 868,80 Kč |
| 2 000 | 4,48803 Kč | 8 976,06 Kč |
| 3 000 | 4,27834 Kč | 12 835,02 Kč |
| 5 000 | 4,02698 Kč | 20 134,90 Kč |
| 7 000 | 3,86887 Kč | 27 082,09 Kč |
| 10 000 | 3,70739 Kč | 37 073,90 Kč |
| 25 000 | 3,52027 Kč | 88 006,75 Kč |
| Unit Price without VAT: | 10,83000 Kč |
|---|---|
| Unit Price with VAT: | 13,10430 Kč |

