
0HAAL2000-01 | |
|---|---|
DigiKey Part Number | 5923-0HAAL2000-01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0HAAL2000-01 |
Description | 2-PIN RADIAL FUSE, RECTANGULAR, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Board Mount (Cartridge Style Excluded), Plastic Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 0HAAL2000-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 28.8 | |
Approval Agency | CCC, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.331" L x 0.157" W x 0.307" H (8.40mm x 4.00mm x 7.80mm) | |
DC Cold Resistance | 0.033 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 5 | 9,53400 Kč | 47,67 Kč |
| 10 | 8,79800 Kč | 87,98 Kč |
| 50 | 7,30320 Kč | 365,16 Kč |
| 100 | 6,74040 Kč | 674,04 Kč |
| 250 | 6,06004 Kč | 1 515,01 Kč |
| 500 | 5,59008 Kč | 2 795,04 Kč |
| 2 000 | 4,75174 Kč | 9 503,48 Kč |
| 6 000 | 4,17209 Kč | 25 032,54 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

