
0AMA-0080-TD | |
---|---|
DigiKey Part Number | 5923-0AMA-0080-TDTR-ND - Tape & Reel (TR) 5923-0AMA-0080-TDCT-ND - Cut Tape (CT) 5923-0AMA-0080-TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0AMA-0080-TD |
Description | FUSE HAZARD LOCATION 250V 80MA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80mA 250 VAC 250 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 80mA | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 4kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.118" Dia x 0.343" L (3.00mm x 8.70mm) | |
Melting I²t | 1.8E-4 | |
DC Cold Resistance | 5.1 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 157,47000 Kč | 157,47 Kč |
5 | 130,64600 Kč | 653,23 Kč |
10 | 120,54300 Kč | 1 205,43 Kč |
50 | 99,96320 Kč | 4 998,16 Kč |
100 | 92,18110 Kč | 9 218,11 Kč |
250 | 82,76760 Kč | 20 691,90 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 76,24614 Kč | 38 123,07 Kč |
1 000 | 70,19585 Kč | 70 195,85 Kč |
1 500 | 66,85999 Kč | 100 289,99 Kč |
2 500 | 66,52586 Kč | 166 314,65 Kč |
Unit Price without VAT: | 157,47000 Kč |
---|---|
Unit Price with VAT: | 190,53870 Kč |