
0ALEB9500-PD | |
|---|---|
DigiKey Part Number | 5923-0ALEB9500-PD-ND |
Manufacturer | |
Manufacturer Product Number | 0ALEB9500-PD |
Description | FUSE 50A 500V STUD MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50A 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 50A | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.409" Dia x 1.496" L (10.40mm x 38.00mm) | |
Melting I²t | 5250.0 | |
DC Cold Resistance | 0.00000165 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,99000 Kč | 306,99 Kč |
| 5 | 254,66400 Kč | 1 273,32 Kč |
| 40 | 199,94825 Kč | 7 997,93 Kč |
| 80 | 184,35725 Kč | 14 748,58 Kč |
| 120 | 175,77250 Kč | 21 092,70 Kč |
| 280 | 159,01561 Kč | 44 524,37 Kč |
| 520 | 147,70921 Kč | 76 808,79 Kč |
| 1 000 | 136,55419 Kč | 136 554,19 Kč |
| Unit Price without VAT: | 306,99000 Kč |
|---|---|
| Unit Price with VAT: | 371,45790 Kč |

