40A 500 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ALEB9400-PD

DigiKey Part Number
5923-0ALEB9400-PD-ND
Manufacturer
Manufacturer Product Number
0ALEB9400-PD
Description
FUSE 40A 500V STUD MNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
40A 500 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tray
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
40A
Voltage Rating - DC
500 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
20kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.409" Dia x 1.496" L (10.40mm x 38.00mm)
Melting I²t
2850.0
DC Cold Resistance
0.0000022 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1306,99000 Kč306,99 Kč
5254,66400 Kč1 273,32 Kč
40199,94825 Kč7 997,93 Kč
80184,35725 Kč14 748,58 Kč
120175,77250 Kč21 092,70 Kč
280159,01561 Kč44 524,37 Kč
520147,70921 Kč76 808,79 Kč
1 000136,55419 Kč136 554,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:306,99000 Kč
Unit Price with VAT:371,45790 Kč

Other Suppliers on DigiKey

40In Stock
Ships from WEC