
0ALEB9300-PD | |
|---|---|
DigiKey Part Number | 5923-0ALEB9300-PD-ND |
Manufacturer | |
Manufacturer Product Number | 0ALEB9300-PD |
Description | FUSE 30A 500V STUD MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30A 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.409" Dia x 1.496" L (10.40mm x 38.00mm) | |
Melting I²t | 1650.0 | |
DC Cold Resistance | 0.0000031 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,85000 Kč | 278,85 Kč |
| 5 | 231,39800 Kč | 1 156,99 Kč |
| 40 | 181,68525 Kč | 7 267,41 Kč |
| 80 | 167,52463 Kč | 13 401,97 Kč |
| 120 | 159,73000 Kč | 19 167,60 Kč |
| 280 | 144,51350 Kč | 40 463,78 Kč |
| 520 | 134,24708 Kč | 69 808,48 Kč |
| 1 000 | 124,11960 Kč | 124 119,60 Kč |
| Unit Price without VAT: | 278,85000 Kč |
|---|---|
| Unit Price with VAT: | 337,40850 Kč |

