
0ALABK160-BA | |
|---|---|
DigiKey Part Number | 5923-0ALABK160-BA-ND |
Manufacturer | |
Manufacturer Product Number | 0ALABK160-BA |
Description | FUSE 160A 1000V STUD MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 160A 1 kVDC Fuse Rectangular Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Rectangular | |
Current Rating (Amps) | 160A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | aR | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 100°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 1 659,47250 Kč | 6 637,89 Kč |
| Unit Price without VAT: | 1 659,47250 Kč |
|---|---|
| Unit Price with VAT: | 2 007,96173 Kč |

