
0AKSBK450-BA | |
|---|---|
DigiKey Part Number | 5923-0AKSBK450-BA-ND |
Manufacturer | |
Manufacturer Product Number | 0AKSBK450-BA |
Description | FUSE 450A 500V STUD MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 450A 500 VDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 450A | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 105°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 1.921" L x 1.429" W x 1.234" H (48.80mm x 36.30mm x 31.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 105,62800 Kč | 5 528,14 Kč |
| Unit Price without VAT: | 1 105,62800 Kč |
|---|---|
| Unit Price with VAT: | 1 337,80988 Kč |

