
0AKRBK350-BB | |
|---|---|
DigiKey Part Number | 5923-0AKRBK350-BB-ND |
Manufacturer | |
Manufacturer Product Number | 0AKRBK350-BB |
Description | FUSE 350A 500V STUD MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 350A 500 VDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 350A | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 105°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 1.929" L x 1.457" W x 0.945" H (49.00mm x 37.00mm x 24.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 071,11000 Kč | 1 071,11 Kč |
| 6 | 869,91167 Kč | 5 219,47 Kč |
| 12 | 802,36833 Kč | 9 628,42 Kč |
| 51 | 677,07843 Kč | 34 531,00 Kč |
| 102 | 623,72912 Kč | 63 620,37 Kč |
| 252 | 559,86333 Kč | 141 085,56 Kč |
| Unit Price without VAT: | 1 071,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 296,04310 Kč |

