
0AKRBK300-BB | |
|---|---|
DigiKey Part Number | 5923-0AKRBK300-BB-ND |
Manufacturer | |
Manufacturer Product Number | 0AKRBK300-BB |
Description | FUSE 300A 500V STUD MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 300A 500 VDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 300A | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 105°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 1.929" L x 1.457" W x 0.945" H (49.00mm x 37.00mm x 24.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 996,78000 Kč | 996,78 Kč |
| 6 | 809,61333 Kč | 4 857,68 Kč |
| 12 | 746,77667 Kč | 8 961,32 Kč |
| 51 | 630,20765 Kč | 32 140,59 Kč |
| 102 | 580,58029 Kč | 59 219,19 Kč |
| 252 | 521,17452 Kč | 131 335,98 Kč |
| Unit Price without VAT: | 996,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 206,10380 Kč |

