
0AKRBK150-BB | |
|---|---|
DigiKey Part Number | 5923-0AKRBK150-BB-ND |
Manufacturer | |
Manufacturer Product Number | 0AKRBK150-BB |
Description | FUSE 150A 500V STUD MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150A 500 VDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 150A | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 105°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 1.929" L x 1.457" W x 0.945" H (49.00mm x 37.00mm x 24.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 730,94000 Kč | 2 192,82 Kč |
| Unit Price without VAT: | 730,94000 Kč |
|---|---|
| Unit Price with VAT: | 884,43740 Kč |

