200A 500 VDC Fuse Rectangular Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0AKNBK200-BB

DigiKey Part Number
5923-0AKNBK200-BB-ND
Manufacturer
Manufacturer Product Number
0AKNBK200-BB
Description
FUSE 200A 500V STUD MNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
200A 500 VDC Fuse Rectangular Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Rectangular
Current Rating (Amps)
200A
Voltage Rating - DC
500 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Rectangular, Blade
Size / Dimension
1.929" L x 0.866" W x 0.984" H (49.00mm x 22.00mm x 25.00mm)
Melting I²t
9350.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1871,84000 Kč871,84 Kč
5723,25600 Kč3 616,28 Kč
10667,19000 Kč6 671,90 Kč
50552,56660 Kč27 628,33 Kč
100509,10490 Kč50 910,49 Kč
250456,44108 Kč114 110,27 Kč
500419,90330 Kč209 951,65 Kč
Manufacturers Standard Package
Unit Price without VAT:871,84000 Kč
Unit Price with VAT:1 054,92640 Kč