50A 500 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0AKMB9500-BD

DigiKey Part Number
5923-0AKMB9500-BD-ND
Manufacturer
Manufacturer Product Number
0AKMB9500-BD
Description
FUSE 50A 500V STUD MNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50A 500 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
50A
Voltage Rating - DC
500 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
20kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.591" Dia x 1.559" L (15.00mm x 39.60mm)
Melting I²t
1760.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1320,85000 Kč320,85 Kč
5266,25400 Kč1 331,27 Kč
20226,62100 Kč4 532,42 Kč
60199,33050 Kč11 959,83 Kč
100187,72420 Kč18 772,42 Kč
260167,68438 Kč43 597,94 Kč
500155,11810 Kč77 559,05 Kč
1 000142,72719 Kč142 727,19 Kč
Manufacturers Standard Package
Unit Price without VAT:320,85000 Kč
Unit Price with VAT:388,22850 Kč