20A 1 kVDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0AKLB9200-PD

DigiKey Part Number
5923-0AKLB9200-PD-ND
Manufacturer
Manufacturer Product Number
0AKLB9200-PD
Description
FUSE 20A 1000V STUD MNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20A 1 kVDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
20A
Voltage Rating - DC
1 kVDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.413" Dia x 1.535" L (10.50mm x 39.00mm)
Melting I²t
1450.0
DC Cold Resistance
0.0052 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1306,99000 Kč306,99 Kč
5254,66400 Kč1 273,32 Kč
40199,94825 Kč7 997,93 Kč
80184,35725 Kč14 748,58 Kč
120175,77250 Kč21 092,70 Kč
280159,01561 Kč44 524,37 Kč
520147,70921 Kč76 808,79 Kč
1 000136,55419 Kč136 554,19 Kč
Manufacturers Standard Package
Unit Price without VAT:306,99000 Kč
Unit Price with VAT:371,45790 Kč