
0AKK-K250-BA | |
|---|---|
DigiKey Part Number | 5923-0AKK-K250-BA-ND |
Manufacturer | |
Manufacturer Product Number | 0AKK-K250-BA |
Description | FUSE 250A 1000V STUD MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 250A 1 kVDC Fuse Rectangular Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Rectangular | |
Current Rating (Amps) | 250A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.913" L x 1.772" W x 0.996" H (74.00mm x 45.00mm x 25.30mm) | |
Melting I²t | 9600.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 493,51000 Kč | 2 493,51 Kč |
| 8 | 1 957,38125 Kč | 15 659,05 Kč |
| 12 | 1 866,58250 Kč | 22 398,99 Kč |
| 52 | 1 569,90327 Kč | 81 634,97 Kč |
| 100 | 1 452,06420 Kč | 145 206,42 Kč |
| Unit Price without VAT: | 2 493,51000 Kč |
|---|---|
| Unit Price with VAT: | 3 017,14710 Kč |

