
0AKHBK350-BA | |
|---|---|
DigiKey Part Number | 5923-0AKHBK350-BA-ND |
Manufacturer | |
Manufacturer Product Number | 0AKHBK350-BA |
Description | FUSE 350A 1000V STUD MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 350A 1 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 350A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | aR | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.827" L x 1.850" W x 1.890" H (71.80mm x 47.00mm x 48.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 605,99000 Kč | 3 605,99 Kč |
| 6 | 2 926,56167 Kč | 17 559,37 Kč |
| 10 | 2 756,44900 Kč | 27 564,49 Kč |
| 50 | 2 278,66520 Kč | 113 933,26 Kč |
| 100 | 2 097,16480 Kč | 209 716,48 Kč |
| Unit Price without VAT: | 3 605,99000 Kč |
|---|---|
| Unit Price with VAT: | 4 363,24790 Kč |



