
0AFGBK125SBA | |
|---|---|
DigiKey Part Number | 5923-0AFGBK125SBA-ND |
Manufacturer | |
Manufacturer Product Number | 0AFGBK125SBA |
Description | FUSE 125A 240V STUD MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 125A 240 VAC 150 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 125A | |
Voltage Rating - AC | 240 VAC | |
Voltage Rating - DC | 150 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -50°C ~ 100°C | |
Breaking Capacity @ Rated Voltage | 50kA AC, 10kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | - | |
Melting I²t | 600.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 225,16150 Kč | 4 503,23 Kč |
| Unit Price without VAT: | 225,16150 Kč |
|---|---|
| Unit Price with VAT: | 272,44542 Kč |

