100A 240 VAC 150 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0AFGBK100SBA

DigiKey Part Number
5923-0AFGBK100SBA-ND
Manufacturer
Manufacturer Product Number
0AFGBK100SBA
Description
FUSE 100A 240V STUD MNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100A 240 VAC 150 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
100A
Voltage Rating - AC
240 VAC
Voltage Rating - DC
150 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
aR
Approval Agency
-
Operating Temperature
-50°C ~ 100°C
Breaking Capacity @ Rated Voltage
50kA AC, 10kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
-
Melting I²t
600.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
20206,46300 Kč4 129,26 Kč
Manufacturers Standard Package
Unit Price without VAT:206,46300 Kč
Unit Price with VAT:249,82023 Kč