
0ADKP9200-RE | |
|---|---|
DigiKey Part Number | 5923-0ADKP9200-RE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADKP9200-RE |
Description | FUSE CERM 20A 600VAC 500VDC 5X20 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 A 600 V 500 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0ADKP9200-RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 300A DC | |
Melting I²t | 1600.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.236" Dia x 0.886" L (6.00mm x 22.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 5 | 46,74200 Kč | 233,71 Kč |
| 10 | 43,13000 Kč | 431,30 Kč |
| 50 | 35,78900 Kč | 1 789,45 Kč |
| 100 | 33,01730 Kč | 3 301,73 Kč |
| 250 | 29,66512 Kč | 7 416,28 Kč |
| 500 | 27,34528 Kč | 13 672,64 Kč |
| 1 000 | 25,19550 Kč | 25 195,50 Kč |
| 5 000 | 20,78294 Kč | 103 914,70 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |

