0ADKC9120-BE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 738
Unit Price: 49,01000 Kč
Datasheet
12 A 600 V 500 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ADKC9120-BE

DigiKey Part Number
5923-0ADKC9120-BE-ND
Manufacturer
Manufacturer Product Number
0ADKC9120-BE
Description
FUSE CERM 12A 600VAC 500VDC 5X20
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 A 600 V 500 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
200A AC, 300A DC
Part Status
Active
Melting I²t
576.0
Mounting Type
Requires Holder
Approval Agency
cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Voltage Rating - AC
600 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK1-S505H-12-REaton - Electronics Division738283-BK1-S505H-12-R-ND49,01000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,97000 Kč47,97 Kč
539,83400 Kč199,17 Kč
1036,76800 Kč367,68 Kč
5030,50320 Kč1 525,16 Kč
10028,13820 Kč2 813,82 Kč
25025,28436 Kč6 321,09 Kč
50023,30936 Kč11 654,68 Kč
1 00021,47887 Kč21 478,87 Kč
5 00017,72263 Kč88 613,15 Kč
Manufacturers Standard Package
Unit Price without VAT:47,97000 Kč
Unit Price with VAT:58,04370 Kč