
0ADKC1600-BE | |
|---|---|
DigiKey Part Number | 5923-0ADKC1600-BE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADKC1600-BE |
Description | FUSE CERM 1.6A 600VAC 500VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 600 V 500 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 300A DC | |
Melting I²t | 4.1 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 5 | 36,91400 Kč | 184,57 Kč |
| 10 | 34,05900 Kč | 340,59 Kč |
| 50 | 28,25920 Kč | 1 412,96 Kč |
| 100 | 26,07110 Kč | 2 607,11 Kč |
| 250 | 23,42788 Kč | 5 856,97 Kč |
| 500 | 21,59896 Kč | 10 799,48 Kč |
| 1 000 | 19,90358 Kč | 19 903,58 Kč |
| 5 000 | 16,42556 Kč | 82 127,80 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |


