
0ADHC9110-BE | |
|---|---|
DigiKey Part Number | 5923-0ADHC9110-BE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADHC9110-BE |
Description | FUSE CERM 11A 1000VAC/VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11A 1 kVAC 1 kVDC Fuse Cartridge, Ceramic Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 11A | |
Voltage Rating - AC | 1 kVAC | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Multi-Meters | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 30kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.476" L (10.30mm x 37.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 618,60000 Kč | 618,60 Kč |
| 5 | 513,23400 Kč | 2 566,17 Kč |
| 10 | 473,50500 Kč | 4 735,05 Kč |
| 50 | 392,28040 Kč | 19 614,02 Kč |
| 100 | 361,50580 Kč | 36 150,58 Kč |
| 250 | 324,22592 Kč | 81 056,48 Kč |
| 500 | 298,36856 Kč | 149 184,28 Kč |
| Unit Price without VAT: | 618,60000 Kč |
|---|---|
| Unit Price with VAT: | 748,50600 Kč |


