
0ADGP9300-RE | |
|---|---|
DigiKey Part Number | 5923-0ADGP9300-RE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADGP9300-RE |
Description | FUSE CERM 30A 500VAC 500VDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0ADGP9300-RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 2350.0 | |
Approval Agency | cURus | |
Operating Temperature | -50°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.268" Dia x 1.291" L (6.81mm x 32.79mm) | |
DC Cold Resistance | 0.0025 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 52,79905 Kč | 52 799,05 Kč |
| Unit Price without VAT: | 52,79905 Kč |
|---|---|
| Unit Price with VAT: | 63,88685 Kč |

