10 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ADGP9100-RE

DigiKey Part Number
5923-0ADGP9100-RE-ND
Manufacturer
Manufacturer Product Number
0ADGP9100-RE
Description
FUSE CERM 10A 500VAC 500VDC 3AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0ADGP9100-RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
260.0
Approval Agency
cURus
Operating Temperature
-50°C ~ 125°C
Color
-
Size / Dimension
0.268" Dia x 1.291" L (6.81mm x 32.79mm)
DC Cold Resistance
0.0115 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00052,79905 Kč52 799,05 Kč
Manufacturers Standard Package
Unit Price without VAT:52,79905 Kč
Unit Price with VAT:63,88685 Kč