20 A 500 V 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ADEC9200-BE

DigiKey Part Number
5923-0ADEC9200-BE-ND
Manufacturer
Manufacturer Product Number
0ADEC9200-BE
Description
FUSE CERM 20A 500VAC 500VDC 3AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 A 500 V 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
30kA AC, 20kA DC
Melting I²t
120.0
Approval Agency
cURus
Operating Temperature
-50°C ~ 105°C
Color
-
Size / Dimension
0.252" Dia x 1.252" L (6.40mm x 31.80mm)
DC Cold Resistance
0.0055 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 828
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,87000 Kč110,87 Kč
592,01400 Kč460,07 Kč
1084,91600 Kč849,16 Kč
5070,43980 Kč3 521,99 Kč
10064,96570 Kč6 496,57 Kč
25058,34840 Kč14 587,10 Kč
50053,76538 Kč26 882,69 Kč
1 00049,51454 Kč49 514,54 Kč
Manufacturers Standard Package
Unit Price without VAT:110,87000 Kč
Unit Price with VAT:134,15270 Kč