
0ADBP1000-RE | |
|---|---|
DigiKey Part Number | 5923-0ADBP1000-RE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADBP1000-RE |
Description | FUSE CERM 1A 1KVAC 1KVDC 3AB 3AG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 A 1 kV 1 kV Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0ADBP1000-RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 1 kV | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 0.21 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.266" Dia x 1.292" H (6.76mm x 32.82mm) | |
DC Cold Resistance | 0.45 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,18000 Kč | 155,18 Kč |
| 5 | 128,76000 Kč | 643,80 Kč |
| 10 | 118,80700 Kč | 1 188,07 Kč |
| 50 | 98,53100 Kč | 4 926,55 Kč |
| 100 | 90,86460 Kč | 9 086,46 Kč |
| 250 | 81,58984 Kč | 20 397,46 Kč |
| 500 | 75,16528 Kč | 37 582,64 Kč |
| 1 000 | 69,20437 Kč | 69 204,37 Kč |
| Unit Price without VAT: | 155,18000 Kč |
|---|---|
| Unit Price with VAT: | 187,76780 Kč |




