
0ADBC2000-BE | |
|---|---|
DigiKey Part Number | 5923-0ADBC2000-BE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADBC2000-BE |
Description | FUSE CERM 2A 1KVAC 1KVDC 3AB 3AG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 A 1 kV 1 kV Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 1 kV | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 1.5 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
DC Cold Resistance | 0.15 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,77000 Kč | 123,77 Kč |
| 5 | 102,59800 Kč | 512,99 Kč |
| 10 | 94,66200 Kč | 946,62 Kč |
| 50 | 78,51660 Kč | 3 925,83 Kč |
| 100 | 72,41410 Kč | 7 241,41 Kč |
| 250 | 65,02936 Kč | 16 257,34 Kč |
| 500 | 59,91588 Kč | 29 957,94 Kč |
| 1 000 | 55,17268 Kč | 55 172,68 Kč |
| Unit Price without VAT: | 123,77000 Kč |
|---|---|
| Unit Price with VAT: | 149,76170 Kč |











