
0ADBC0400-BE | |
|---|---|
DigiKey Part Number | 5923-0ADBC0400-BE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADBC0400-BE |
Description | FUSE CERM 400MA 1KVAC 1KVDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 400 mA 1 kV 1 kV Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 1 kV | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 0.059 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
DC Cold Resistance | 1.845 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,49000 Kč | 136,49 Kč |
| 5 | 113,26400 Kč | 566,32 Kč |
| 10 | 104,52800 Kč | 1 045,28 Kč |
| 50 | 86,69240 Kč | 4 334,62 Kč |
| 100 | 79,94990 Kč | 7 994,99 Kč |
| 250 | 71,79468 Kč | 17 948,67 Kč |
| 500 | 66,14622 Kč | 33 073,11 Kč |
| 1 000 | 60,90743 Kč | 60 907,43 Kč |
| Unit Price without VAT: | 136,49000 Kč |
|---|---|
| Unit Price with VAT: | 165,15290 Kč |





