
0ADAP3000-RE | |
|---|---|
DigiKey Part Number | 5923-0ADAP3000-RE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADAP3000-RE |
Description | FUSE CERM 3A 600VAC 600VDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 A 600 V 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0ADAP3000-RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 7.74 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.266" Dia x 1.292" H (6.76mm x 32.82mm) | |
DC Cold Resistance | 0.064 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,17000 Kč | 96,17 Kč |
| 5 | 79,79200 Kč | 398,96 Kč |
| 10 | 73,61900 Kč | 736,19 Kč |
| 50 | 61,06640 Kč | 3 053,32 Kč |
| 100 | 56,32500 Kč | 5 632,50 Kč |
| 250 | 50,59260 Kč | 12 648,15 Kč |
| 500 | 46,62270 Kč | 23 311,35 Kč |
| 1 000 | 42,94154 Kč | 42 941,54 Kč |
| 5 000 | 36,64151 Kč | 183 207,55 Kč |
| Unit Price without VAT: | 96,17000 Kč |
|---|---|
| Unit Price with VAT: | 116,36570 Kč |


