
0ADAC2000-BE | |
|---|---|
DigiKey Part Number | 5923-0ADAC2000-BE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADAC2000-BE |
Description | FUSE CERM 2A 600VAC 600VDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 A 600 V 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 0ADAC2000-BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 1.28 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
DC Cold Resistance | 0.155 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 Kč | 93,86 Kč |
| 5 | 77,90200 Kč | 389,51 Kč |
| 10 | 71,89700 Kč | 718,97 Kč |
| 50 | 59,63860 Kč | 2 981,93 Kč |
| 100 | 55,00850 Kč | 5 500,85 Kč |
| 250 | 49,41080 Kč | 12 352,70 Kč |
| 500 | 45,53416 Kč | 22 767,08 Kč |
| 1 000 | 41,93952 Kč | 41 939,52 Kč |
| 5 000 | 35,70055 Kč | 178 502,75 Kč |
| Unit Price without VAT: | 93,86000 Kč |
|---|---|
| Unit Price with VAT: | 113,57060 Kč |




