
0ADAC1000-BE | |
|---|---|
DigiKey Part Number | 5923-0ADAC1000-BE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADAC1000-BE |
Description | FUSE CERM 1A 600VAC 600VDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 A 600 V 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 0ADAC1000-BE Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 10kA |
Part Status Active | Melting I²t 0.23 |
Mounting Type Requires Holder | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Voltage Rating - AC 600 V | DC Cold Resistance 0.45 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,22000 Kč | 93,22 Kč |
| 5 | 77,37400 Kč | 386,87 Kč |
| 10 | 71,40900 Kč | 714,09 Kč |
| 50 | 59,23380 Kč | 2 961,69 Kč |
| 100 | 54,63520 Kč | 5 463,52 Kč |
| 250 | 49,07548 Kč | 12 268,87 Kč |
| 500 | 45,22516 Kč | 22 612,58 Kč |
| 1 000 | 41,65490 Kč | 41 654,90 Kč |
| 5 000 | 35,45827 Kč | 177 291,35 Kč |
| Unit Price without VAT: | 93,22000 Kč |
|---|---|
| Unit Price with VAT: | 112,79620 Kč |



