0ADAC-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ADAC0200-BE

DigiKey Part Number
5923-0ADAC0200-BE-ND
Manufacturer
Manufacturer Product Number
0ADAC0200-BE
Description
FUSE CERM 200MA 600VAC/VDC 3AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
200 mA 600 V 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
EDA/CAD Models
0ADAC0200-BE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Voltage Rating - DC
600 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
0.003
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
DC Cold Resistance
3.9 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
183,99000 Kč83,99 Kč
569,71800 Kč348,59 Kč
1064,35000 Kč643,50 Kč
5053,37020 Kč2 668,51 Kč
10049,22750 Kč4 922,75 Kč
25044,22016 Kč11 055,04 Kč
50040,75238 Kč20 376,19 Kč
1 00037,53699 Kč37 536,99 Kč
5 00033,33006 Kč166 650,30 Kč
Manufacturers Standard Package
Unit Price without VAT:83,99000 Kč
Unit Price with VAT:101,62790 Kč