
0ACJ-6000-TE | |
---|---|
DigiKey Part Number | 5923-0ACJ-6000-TETR-ND - Tape & Reel (TR) 5923-0ACJ-6000-TECT-ND - Cut Tape (CT) 5923-0ACJ-6000-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ACJ-6000-TE |
Description | FUSE BRD MT 6A 350VAC 400VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 A 350 V 400 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 400 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 200A DC | |
Melting I²t | 15.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.520" L x 0.199" W x 0.199" H (13.20mm x 5.05mm x 5.05mm) | |
DC Cold Resistance | 0.0163 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 66,86000 Kč | 66,86 Kč |
5 | 55,40800 Kč | 277,04 Kč |
10 | 51,11700 Kč | 511,17 Kč |
50 | 42,40160 Kč | 2 120,08 Kč |
100 | 39,11250 Kč | 3 911,25 Kč |
250 | 35,13856 Kč | 8 784,64 Kč |
500 | 32,38690 Kč | 16 193,45 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 29,83606 Kč | 29 836,06 Kč |
2 000 | 27,46967 Kč | 54 939,34 Kč |
3 000 | 26,16491 Kč | 78 494,73 Kč |
5 000 | 25,90731 Kč | 129 536,55 Kč |
Unit Price without VAT: | 66,86000 Kč |
---|---|
Unit Price with VAT: | 80,90060 Kč |