
0ACJ-4000-TE | |
|---|---|
DigiKey Part Number | 5923-0ACJ-4000-TETR-ND - Tape & Reel (TR) 5923-0ACJ-4000-TECT-ND - Cut Tape (CT) 5923-0ACJ-4000-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ACJ-4000-TE |
Description | FUSE BRD MT 4A 350VAC 500VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 A 350 V 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0ACJ-4000-TE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 5.5 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.520" L x 0.199" W x 0.199" H (13.20mm x 5.05mm x 5.05mm) | |
DC Cold Resistance | 0.031 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 5 | 60,76800 Kč | 303,84 Kč |
| 10 | 56,06500 Kč | 560,65 Kč |
| 50 | 46,50640 Kč | 2 325,32 Kč |
| 100 | 42,89890 Kč | 4 289,89 Kč |
| 250 | 38,53804 Kč | 9 634,51 Kč |
| 500 | 35,51980 Kč | 17 759,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,72139 Kč | 32 721,39 Kč |
| 2 000 | 30,12510 Kč | 60 250,20 Kč |
| 3 000 | 28,69356 Kč | 86 080,68 Kč |
| 5 000 | 27,15751 Kč | 135 787,55 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |

