0ACH-XXXX-TE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ACH-9600-TE

DigiKey Part Number
5923-0ACH-9600-TETR-ND - Tape & Reel (TR)
5923-0ACH-9600-TECT-ND - Cut Tape (CT)
5923-0ACH-9600-TEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ACH-9600-TE
Description
FUSE BRD MT 60A 125VAC 72VDC SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
60 A 125 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
72 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
500A AC, 1kA DC
Melting I²t
900.0
Approval Agency
AEC-Q200, cURus
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.484" L x 0.177" W x 0.177" H (12.30mm x 4.50mm x 4.50mm)
DC Cold Resistance
0.0006 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 861
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1134,77000 Kč134,77 Kč
5111,77400 Kč558,87 Kč
10103,12900 Kč1 031,29 Kč
5085,53640 Kč4 276,82 Kč
10078,88320 Kč7 888,32 Kč
25070,83448 Kč17 708,62 Kč
50068,59986 Kč34 299,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00060,08913 Kč60 089,13 Kč
2 00056,04572 Kč112 091,44 Kč
Manufacturers Standard Package
Unit Price without VAT:134,77000 Kč
Unit Price with VAT:163,07170 Kč