
0ACG-3150-TE | |
|---|---|
DigiKey Part Number | 5923-0ACG-3150-TETR-ND - Tape & Reel (TR) 5923-0ACG-3150-TECT-ND - Cut Tape (CT) 5923-0ACG-3150-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ACG-3150-TE |
Description | FUSE BRD 3.15A 350VAC 500VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 350 V 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0ACG-3150-TE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 3.3 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.433" L x 0.197" W x 0.197" H (11.00mm x 5.00mm x 5.00mm) | |
DC Cold Resistance | 0.0315 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 5 | 68,53800 Kč | 342,69 Kč |
| 10 | 63,24600 Kč | 632,46 Kč |
| 50 | 52,46140 Kč | 2 623,07 Kč |
| 100 | 48,39200 Kč | 4 839,20 Kč |
| 250 | 43,47004 Kč | 10 867,51 Kč |
| 500 | 40,06250 Kč | 20 031,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,90336 Kč | 36 903,36 Kč |
| 2 000 | 33,97183 Kč | 67 943,66 Kč |
| 3 000 | 32,35554 Kč | 97 066,62 Kč |
| 5 000 | 31,00615 Kč | 155 030,75 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |

