
0ACG-2000-TE | |
|---|---|
DigiKey Part Number | 5923-0ACG-2000-TETR-ND - Tape & Reel (TR) 5923-0ACG-2000-TECT-ND - Cut Tape (CT) 5923-0ACG-2000-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ACG-2000-TE |
Description | FUSE BRD MT 2A 350VAC 500VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 A 350 V 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 4.1 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.433" L x 0.197" W x 0.197" H (11.00mm x 5.00mm x 5.00mm) | |
DC Cold Resistance | 0.07 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,94000 Kč | 78,94 Kč |
| 5 | 65,42400 Kč | 327,12 Kč |
| 10 | 60,37100 Kč | 603,71 Kč |
| 50 | 50,09060 Kč | 2 504,53 Kč |
| 100 | 46,20050 Kč | 4 620,05 Kč |
| 250 | 41,50220 Kč | 10 375,55 Kč |
| 500 | 38,24954 Kč | 19 124,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,23286 Kč | 35 232,86 Kč |
| 2 000 | 32,43416 Kč | 64 868,32 Kč |
| 3 000 | 31,08271 Kč | 93 248,13 Kč |
| Unit Price without VAT: | 78,94000 Kč |
|---|---|
| Unit Price with VAT: | 95,51740 Kč |

