3 A 1 kV Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ACF-3000-TE

DigiKey Part Number
5923-0ACF-3000-TETR-ND - Tape & Reel (TR)
5923-0ACF-3000-TECT-ND - Cut Tape (CT)
5923-0ACF-3000-TEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ACF-3000-TE
Description
FUSE BOARD MOUNT 3A 1KVDC 2SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 A 1 kV Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0ACF-3000-TE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
4.0
Approval Agency
-
Operating Temperature
-40°C ~ 105°C
Color
-
Size / Dimension
1.260" L x 0.198" W x 0.198" H (32.00mm x 5.03mm x 5.03mm)
DC Cold Resistance
0.09 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 866
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1207,67000 Kč207,67 Kč
5172,35200 Kč861,76 Kč
10159,01800 Kč1 590,18 Kč
50131,86320 Kč6 593,16 Kč
100121,58680 Kč12 158,68 Kč
250109,15264 Kč27 288,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500100,53716 Kč50 268,58 Kč
1 00092,54176 Kč92 541,76 Kč
1 50088,13337 Kč132 200,05 Kč
Manufacturers Standard Package
Unit Price without VAT:207,67000 Kč
Unit Price with VAT:251,28070 Kč