MFG_0ACF-1000-TE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ACF-1000-TE

DigiKey Part Number
5923-0ACF-1000-TETR-ND - Tape & Reel (TR)
5923-0ACF-1000-TECT-ND - Cut Tape (CT)
5923-0ACF-1000-TEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ACF-1000-TE
Description
FUSE BOARD MOUNT 1A 1KVDC 2SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 A 1 kV Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
1 kV
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
1.3
Approval Agency
-
Operating Temperature
-40°C ~ 105°C
Color
-
Size / Dimension
1.260" L x 0.198" W x 0.198" H (32.00mm x 5.03mm x 5.03mm)
DC Cold Resistance
0.435 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 616
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1187,26000 Kč187,26 Kč
5155,43400 Kč777,17 Kč
10143,43500 Kč1 434,35 Kč
50118,93100 Kč5 946,55 Kč
100109,66370 Kč10 966,37 Kč
25098,57340 Kč24 643,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50090,68382 Kč45 341,91 Kč
1 00083,47581 Kč83 475,81 Kč
1 50080,53406 Kč120 801,09 Kč
Manufacturers Standard Package
Unit Price without VAT:187,26000 Kč
Unit Price with VAT:226,58460 Kč