
0ABB-8000-TM | |
|---|---|
DigiKey Part Number | 5923-0ABB-8000-TMTR-ND - Tape & Reel (TR) 5923-0ABB-8000-TMCT-ND - Cut Tape (CT) 5923-0ABB-8000-TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ABB-8000-TM |
Description | FUSE BOARD MOUNT 8A 32VDC 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0ABB-8000-TM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 4.5 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 7 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 5 | 17,68000 Kč | 88,40 Kč |
| 10 | 16,31500 Kč | 163,15 Kč |
| 50 | 13,53120 Kč | 676,56 Kč |
| 100 | 12,48540 Kč | 1 248,54 Kč |
| 250 | 11,22300 Kč | 2 805,75 Kč |
| 500 | 10,34992 Kč | 5 174,96 Kč |
| 1 000 | 9,54149 Kč | 9 541,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,88441 Kč | 39 422,05 Kč |
| 10 000 | 7,25475 Kč | 72 547,50 Kč |
| 15 000 | 6,98997 Kč | 104 849,55 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

