
| 0ABB-7000-TM | |
|---|---|
| DigiKey Part Number | 5923-0ABB-7000-TMTR-ND - Tape & Reel (TR) 5923-0ABB-7000-TMCT-ND - Cut Tape (CT) 5923-0ABB-7000-TMDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 0ABB-7000-TM | 
| Description | FUSE BOARD MOUNT 7A 32VDC 0603 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 7 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0ABB-7000-TM Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Mounting Type | Surface Mount | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - DC | 32 V | |
| Response Time | Slow Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 50A | |
| Melting I²t | 3.0 | |
| Approval Agency | AEC-Q200, cURus | |
| Operating Temperature | -55°C ~ 150°C | |
| Color | - | |
| Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
| DC Cold Resistance | 9.5 Ohms | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 19,56000 Kč | 19,56 Kč | 
| 5 | 16,18800 Kč | 80,94 Kč | 
| 10 | 14,93900 Kč | 149,39 Kč | 
| 50 | 12,39620 Kč | 619,81 Kč | 
| 100 | 11,43910 Kč | 1 143,91 Kč | 
| 250 | 10,28232 Kč | 2 570,58 Kč | 
| 500 | 9,48254 Kč | 4 741,27 Kč | 
| 1 000 | 8,74227 Kč | 8 742,27 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 7,22434 Kč | 36 121,70 Kč | 
| 10 000 | 6,70473 Kč | 67 047,30 Kč | 
| Unit Price without VAT: | 19,56000 Kč | 
|---|---|
| Unit Price with VAT: | 23,66760 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic