0ABB SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ABB-5000-TM

DigiKey Part Number
5923-0ABB-5000-TMTR-ND - Tape & Reel (TR)
5923-0ABB-5000-TMCT-ND - Cut Tape (CT)
5923-0ABB-5000-TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ABB-5000-TM
Description
FUSE BOARD MOUNT 5A 32VDC 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0ABB-5000-TM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
1.9
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
DC Cold Resistance
14 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 550
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,58000 Kč19,58 Kč
516,20600 Kč81,03 Kč
1014,95600 Kč149,56 Kč
5012,41060 Kč620,53 Kč
10011,45230 Kč1 145,23 Kč
25010,29420 Kč2 573,55 Kč
5009,49348 Kč4 746,74 Kč
1 0008,75235 Kč8 752,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0006,71247 Kč67 124,70 Kč
Manufacturers Standard Package
Unit Price without VAT:19,58000 Kč
Unit Price with VAT:23,69180 Kč